Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4417YM4-TR

Driver 1.2A 1-OUT Low Side Inv 4-Pin(3+Tab) SOT-143 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Driver 1.2A 1-OUT Low Side Inv 4-Pin(3+Tab) SOT-143 T/R
Search Keywords: MIC4417YM4TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC4417YM4-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 2.92 x 1.3 x 1.02(Max) mm
Driver Configuration: Inverting
Driver Type: Low Side
Absolute Propagation Delay Time: 60 ns
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4417YM4-TR RoHS compliant?
Yes, MIC4417YM4-TR is RoHS compliant.
What is the lead time for MIC4417YM4-TR?
The standard lead time for MIC4417YM4-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,481
Can Ship immediately
Minimum Order Quantity:
500
6 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.630
1,000
$0.622
3,000
$0.582
6,000
$0.568
9,000
$0.566
12,000
$0.561
15,000
$0.560
27,000 +
$0.554
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!