- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4414YFT-T5
Microchip Technology
MIC4414YFT-T5
Driver 0.025V 1.5A 1-OUT Low Side Non-Inv 4-Pin T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4414YFT-T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Absolute Propagation Delay Time:N/A
-
Bridge Type:N/A
-
Dimension:mm6274mm
-
Driver Configuration:Non-Inverting6275
-
Driver Type:Low Side6276