Available Replacements
Embalaje alternativo
MIC4223YM MIC4223YM Microchip Technology
MIC4223YM

Microchip Technology

In Stock: 285

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4223YM-TR

The MIC4223YM-TR is a dual inverting, high-speed, low-side MOSFET driver with a 4A peak output current and independent enable ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The MIC4223YM-TR is a dual inverting, high-speed, low-side MOSFET driver with a 4A peak output current and independent enable inputs.
Search Keywords: MIC4223YMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC4223YM-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Driver Configuration: Inverting6275
Driver Type: Low Side6276
Absolute Propagation Delay Time: 150 ns
Dimension: 4.93 x 3.94 x 1.486274mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4223YM-TR RoHS compliant?
Yes, MIC4223YM-TR is RoHS compliant.
What is the lead time for MIC4223YM-TR?
The standard lead time for MIC4223YM-TR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,575
Ships today, if you order in
Minimum Order Quantity:
500
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.540
1,000
$0.536
2,500
$0.520
5,000
$0.519
7,500
$0.514
10,000
$0.513
15,000
$0.511
25,000 +
$0.509
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!