- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4129YME
MIC4129YME
Microchip Technology
Driver 6A 1-OUT Low Side Inv 8-Pin SOIC N EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 6A 1-OUT Low Side Inv 8-Pin SOIC N EP Tube
Search Keywords: MIC4129YME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4129YME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Driver Type:Low Side
-
Absolute Propagation Delay Time:100 ns
-
Bridge Type:N/A
-
Driver Configuration:Inverting
-
Dimension:4.93 x 3.94 x 1.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
95
Order Increment:
95
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
95
$1.29
190
$1.27
570
$1.24
1,045
$1.23
2,565
$1.22
5,035
$1.21
7,505
$1.20
10,070 +
$1.19
Click for Quote
Log in
to unlock special pricing
Alternative Packaging