- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4127YMME
MIC4127YMME
Microchip Technology
Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin MSOP EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin MSOP EP Tube
Search Keywords: MIC4127YMME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4127YMME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Bridge Type:N/A
-
Driver Type:Low Side
-
Driver Configuration:Non-Inverting
-
Absolute Propagation Delay Time:70 ns
-
Dimension:3 x 3 x 0.86 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,300
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$0.929
300
$0.890
500
$0.878
1,000
$0.844
2,500
$0.802
5,000
$0.800
7,500
$0.798
10,000 +
$0.793
Click for Quote
Log in
to unlock special pricing