Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC4127YML-TR

Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin MLF EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin MLF EP T/R
Search Keywords: MIC4127YMLTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC4127YML-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Driver Configuration: Non-Inverting
Absolute Propagation Delay Time: 70 ns
Driver Type: Low Side
Dimension: 3 x 3 x 0.85 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC4127YML-TR RoHS compliant?
Yes, MIC4127YML-TR is RoHS compliant.
What is the lead time for MIC4127YML-TR?
The standard lead time for MIC4127YML-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,750
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1250
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.892
1,250
$0.881
2,500
$0.879
3,750
$0.877
5,000 +
$0.790
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!