- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4124YME
MIC4124YME
Microchip Technology
Driver 3A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 3A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP Tube
Search Keywords: MIC4124YME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4124YME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Driver Type:Low Side
-
Absolute Propagation Delay Time:100 ns
-
Driver Configuration:Non-Inverting
-
Dimension:4.93 x 3.94 x 1.5 mm
-
Bridge Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Ships today, if you order in
Manufacturer Stock:
18
can ship
Minimum Order Quantity:
95
Order Increment:
95
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
95
$1.48
190
$1.47
285
$1.45
570
$1.44
1,045
$1.41
2,565
$1.40
5,035
$1.39
7,505 +
$1.38
Click for Quote
Log in
to unlock special pricing
Alternative Packaging