- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4104YM
MIC4104YM
Microchip Technology
Driver 100V 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 100V 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC N Tube
Search Keywords: MIC4104YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4104YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Driver Type:High and Low Side
-
Bridge Type:Full Bridge,Half Bridge
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Absolute Propagation Delay Time:45 ns
-
Driver Configuration:Non-Inverting
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
95
Order Increment:
95
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$1.364
95
$1.240
190
$1.190
570
$1.180
1,045
$1.120
2,565
$1.070
5,035
$1.060
7,505
$1.050
10,070 +
$1.040
Click for Quote
Log in
to unlock special pricing
Alternative Packaging