- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4101YM-TR
MIC4101YM-TR
Microchip Technology
Driver 100V 2A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Driver 100V 2A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
Search Keywords: MIC4101YMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4101YM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Driver Configuration:Non-Inverting6275
-
Driver Type:High and Low Side6276
-
Bridge Type:Half Bridge6273
-
Dimension:4.93 x 3.94 x 1.486274mmmm
-
Absolute Propagation Delay Time:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
625
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$2.002
625
$1.820
1,250
$1.120
1,875
$0.887
2,500 +
$0.869
Click for Quote
Log in
to unlock special pricing
Alternative Packaging