Available Replacements
Alternative Packaging
MIC3975YMM MIC3975YMM Microchip Technology
MIC3975YMM

Microchip Technology

In Stock: 648

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC3975YMM-TR

LDO Regulator Pos 1.24V to 16V 0.75A 8-Pin MSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 16V 0.75A 8-Pin MSOP T/R
Search Keywords: MIC3975YMMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC3975YMM-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Load Regulation: 18361%
Function: LDO8385
Family: MIC3975
Junction to Ambient: 808358°C/W
Dimension: 3 x 3 x 0.928356mmmm
Maximum Dropout Voltage @ Current: 0.2@100mA,0.5@750mA V
Accuracy: ±1 %
Line Regulation: 0.58360%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC3975YMM-TR RoHS compliant?
Yes, MIC3975YMM-TR is RoHS compliant.
What is the lead time for MIC3975YMM-TR?
The standard lead time for MIC3975YMM-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
6 Weeks can ship 12/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$2.52
1,250
$1.55
1,875
$1.23
2,500 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!