Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC3975YMM

LDO Regulator Pos 1.24V to 16V 0.75A 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 16V 0.75A 8-Pin MSOP Tube
Search Keywords: MIC3975YMM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC3975YMM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Junction to Ambient: 80 °C/W
Dimension: 3 x 3 x 0.92 mm
Line Regulation: 0.5 %
Load Regulation: 1 %
Function: LDO
Family: MIC3975
Accuracy: ±1 %
Maximum Dropout Voltage @ Current: 0.2@100mA,0.5@750mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC3975YMM RoHS compliant?
Yes, MIC3975YMM is RoHS compliant.
What is the lead time for MIC3975YMM?
The standard lead time for MIC3975YMM is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 648
Can Ship immediately
Manufacturer Stock:
3,200 can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.14
300
$1.11
500
$1.10
1,000
$1.08
2,500
$1.06
5,000
$1.05
7,500
$1.04
10,000 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!