- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC3975-2.5YMM-TR
Microchip Technology
MIC3975-2.5YMM-TR
LDO Regulator Pos 2.5V 0.75A 8-Pin MSOP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.5V 0.75A 8-Pin MSOP T/R
Search Keywords: MIC397525YMMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC3975-2.5YMM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Load Regulation:18361%
-
Family:MIC3975
-
Line Regulation:0.58360%
-
Function:LDO8385
-
Accuracy:±1 %
-
Dimension:3 x 3 x 0.928356mmmm
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.5@750mA V
-
Junction to Ambient:808358°C/W
-
Junction to Case:N/A
Product Guides
+
Frequently Asked Questions
Is MIC3975-2.5YMM-TR RoHS compliant?
Yes, MIC3975-2.5YMM-TR is RoHS compliant.
What is the lead time for MIC3975-2.5YMM-TR?
The standard lead time for MIC3975-2.5YMM-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
6 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
625
$3.47
1,250
$1.84
1,875
$1.29
2,500 +
$1.27
Click for Quote
Log in
to unlock special pricing