- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC3975-1.8YMM
MIC3975-1.8YMM
Microchip Technology
LDO Regulator Pos 1.8V 0.75A 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.8V 0.75A 8-Pin MSOP Tube
Search Keywords: MIC397518YMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC3975-1.8YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:3 x 3 x 0.92 mm
-
Load Regulation:1 %
-
Line Regulation:0.5 %
-
Junction to Case:N/A
-
Family:MIC3975
-
Accuracy:±1 %
-
Junction to Ambient:80 °C/W
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.5@750mA V
-
Function:LDO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13,900
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
100
$1.40
300
$1.34
500
$1.32
1,000
$1.26
2,500
$1.25
5,000
$1.24
7,500
$1.23
10,000 +
$1.22
Click for Quote
Log in
to unlock special pricing