Image is representational - see mfr. specs

MIC39501-1.8WU

Microchip Technology

LDO Regulator Pos 1.8V 5A 6-Pin(5+Tab) TO-263 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.8V 5A 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC3950118WU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC39501-1.8WU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Family:
    MIC39501
  • Accuracy:
    ±1 %
  • Junction to Case:
    28359°C/W
  • Load Regulation:
    18361%
  • Function:
    LDO8385
  • Maximum Dropout Voltage @ Current:
    0.25@250mA,0.575@5A V
  • Line Regulation:
    0.58360%
  • Dimension:
    10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
  • Junction to Ambient:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
120 can ship
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$4.45
100
$4.28
250
$4.17
500
$4.01
1,000
$4.00
2,500
$3.96
5,000 +
$3.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!