- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC39501-1.8WT
MIC39501-1.8WT
Microchip Technology
LDO Regulator Pos 1.8V 5A 5-Pin(5+Tab) TO-220 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.8V 5A 5-Pin(5+Tab) TO-220 Tube
Search Keywords: MIC3950118WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC39501-1.8WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Accuracy:±1 %
-
Maximum Dropout Voltage @ Current:0.25@250mA,0.575@5A V
-
Line Regulation:0.58360%
-
Junction to Ambient:N/A
-
Junction to Case:28359°C/W
-
Load Regulation:18361%
-
Family:MIC39501
-
Dimension:10.678356mm(Max) x 4.83(Max) x 9.17(Max)mm
-
Function:LDO8385
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
50
$4.45
100
$4.28
250
$4.17
500
$4.01
1,000
$4.00
2,500
$3.96
5,000 +
$3.92
Click for Quote
Log in
to unlock special pricing