Available Replacements
Alternative Packaging
MIC39500-2.5WU-TR MIC39500-2.5WU-TR Microchip Technology
MIC39500-2.5WU-TR

Microchip Technology

In Stock: 0

Minimum Order: 188

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC39500-2.5WU

LDO Regulator Pos 2.5V 5A 4-Pin(3+Tab) TO-263 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.5V 5A 4-Pin(3+Tab) TO-263 Tube
Search Keywords: MIC3950025WU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC39500-2.5WU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Function:
    LDO
  • Load Regulation:
    1 %
  • Dimension:
    10.67(Max) x 9.17(Max) x 4.6(Max) mm
  • Maximum Dropout Voltage @ Current:
    0.25@250mA,0.575@5A V
  • Family:
    MIC39500
  • Junction to Ambient:
    N/A
  • Line Regulation:
    0.5 %
  • Accuracy:
    ±1 %
  • Junction to Case:
    2 °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC39500-2.5WU RoHS compliant?
Yes, MIC39500-2.5WU is RoHS compliant.
What is the lead time for MIC39500-2.5WU?
The standard lead time for MIC39500-2.5WU is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,110 can ship
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$4.19
100
$4.03
250
$3.92
500
$3.78
1,000
$3.77
2,500
$3.73
5,000 +
$3.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!