- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC39500-2.5WT
MIC39500-2.5WT
Microchip Technology
LDO Regulator Pos 2.5V 5A 3-Pin(3+Tab) TO-220 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 2.5V 5A 3-Pin(3+Tab) TO-220 Tube
Search Keywords: MIC3950025WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC39500-2.5WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:MIC39500
-
Accuracy:±1 %
-
Junction to Ambient:N/A
-
Maximum Dropout Voltage @ Current:0.25@250mA,0.575@5A V
-
Line Regulation:0.58360%
-
Junction to Case:28359°C/W
-
Load Regulation:18361%
-
Function:LDO8385
-
Dimension:10.678356mm(Max) x 4.83(Max) x 9.14(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$3.96
100
$3.80
250
$3.75
500
$3.57
1,000
$3.56
2,500
$3.52
5,000
$3.48
7,500 +
$3.47
Click for Quote
Log in
to unlock special pricing