Available Replacements
Alternative Packaging
MIC39302WU MIC39302WU Microchip Technology
MIC39302WU

Microchip Technology

In Stock: 250

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC39302WU-TR

LDO Regulator Pos 1.27V to 15.5V 3A 6-Pin(5+Tab) TO-263 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.27V to 15.5V 3A 6-Pin(5+Tab) TO-263 T/R
Search Keywords: MIC39302WUTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC39302WU-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Accuracy: ±1 %
Dimension: 10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
Line Regulation: 0.58360%
Maximum Dropout Voltage @ Current: 0.2@100mA,0.55@3A V
Function: LDO8385
Junction to Case: 28359°C/W
Family: MIC39302
Load Regulation: 18361%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC39302WU-TR RoHS compliant?
Yes, MIC39302WU-TR is RoHS compliant.
What is the lead time for MIC39302WU-TR?
The standard lead time for MIC39302WU-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,500 can ship
MOQ for out of Stock Qty:
188
8 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
188
$5.89
375
$3.63
563
$2.87
750 +
$2.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!