- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC39301-2.5WU
MIC39301-2.5WU
Microchip Technology
LDO Regulator Pos 2.5V 3A 6-Pin(5+Tab) TO-263 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 2.5V 3A 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC3930125WU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC39301-2.5WU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:10.67(Max) x 9.17(Max) x 4.6(Max) mm
-
Function:LDO
-
Family:MIC39301
-
Load Regulation:1 %
-
Junction to Case:2 °C/W
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.55@3A V
-
Junction to Ambient:N/A
-
Line Regulation:0.5 %
-
Accuracy:±1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$2.728
50
$2.480
100
$2.410
250
$2.320
500
$2.260
1,000
$2.170
2,500
$2.160
5,000
$2.150
7,500 +
$2.120
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging