- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC39301-2.5WT
MIC39301-2.5WT
Microchip Technology
LDO Regulator Pos 2.5V 3A 5-Pin(5+Tab) TO-220 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 2.5V 3A 5-Pin(5+Tab) TO-220 Tube
Search Keywords: MIC3930125WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC39301-2.5WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:10.678356mm(Max) x 4.83(Max) x 9.17(Max)mm
-
Function:LDO8385
-
Junction to Case:28359°C/W
-
Family:MIC39301
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.55@3A V
-
Load Regulation:18361%
-
Junction to Ambient:N/A
-
Line Regulation:0.58360%
-
Accuracy:±1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$2.62
100
$2.55
250
$2.45
500
$2.38
1,000
$2.30
2,500
$2.29
5,000
$2.27
7,500 +
$2.24
Click for Quote
Log in
to unlock special pricing