- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC39300-1.8WT
MIC39300-1.8WT
Microchip Technology
LDO Regulator Pos 1.8V 3A 3-Pin(3+Tab) TO-220 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.8V 3A 3-Pin(3+Tab) TO-220 Tube
Search Keywords: MIC3930018WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC39300-1.8WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:10.678356mm(Max) x 4.83(Max) x 9.14(Max)mm
-
Accuracy:±1 %
-
Function:LDO8385
-
Junction to Case:28359°C/W
-
Line Regulation:0.58360%
-
Family:MIC39300
-
Junction to Ambient:N/A
-
Load Regulation:18361%
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.55@3A V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
50
Order Increment:
50
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$2.497
50
$2.270
100
$2.210
250
$2.120
500
$2.060
1,000
$1.990
2,500
$1.980
5,000
$1.960
7,500 +
$1.940
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments