- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC39152WU-TR
MIC39152WU-TR
Microchip Technology
LDO Regulator Pos 1.24V to 15.5V 1.5A 6-Pin(5+Tab) TO-263 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.24V to 15.5V 1.5A 6-Pin(5+Tab) TO-263 T/R
Search Keywords: MIC39152WUTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC39152WU-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Load Regulation:18361%
-
Junction to Ambient:N/A
-
Function:LDO8385
-
Family:MIC39152
-
Junction to Case:28359°C/W
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.5@1.5A V
-
Accuracy:±1 %
-
Dimension:10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
-
Line Regulation:0.58360%
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
188
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$5.423
188
$4.930
375
$3.040
563
$2.400
750 +
$2.360
Click for Quote
Log in
to unlock special pricing