- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC39152WU
MIC39152WU
Microchip Technology
LDO Regulator Pos 1.24V to 15.5V 1.5A 6-Pin(5+Tab) TO-263 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.24V to 15.5V 1.5A 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC39152WU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC39152WU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Function:LDO8385
-
Accuracy:±1 %
-
Load Regulation:18361%
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.5@1.5A V
-
Family:MIC39152
-
Line Regulation:0.58360%
-
Junction to Ambient:N/A
-
Junction to Case:28359°C/W
-
Dimension:10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$2.948
50
$2.680
100
$2.600
250
$2.500
500
$2.440
1,000
$2.350
2,500
$2.340
5,000
$2.320
7,500 +
$2.290
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging