- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC39151-1.65WU
MIC39151-1.65WU
Microchip Technology
LDO Regulator Pos 1.65V 1.5A 6-Pin(5+Tab) TO-263 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.65V 1.5A 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC39151165WU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC39151-1.65WU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Function:LDO8385
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.5@1.5A V
-
Accuracy:±1 %
-
Dimension:10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
-
Family:MIC39151
-
Junction to Ambient:N/A
-
Junction to Case:28359°C/W
-
Line Regulation:0.58360%
-
Load Regulation:18361%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
50
$2.04
100
$1.99
250
$1.91
500
$1.88
1,000
$1.79
2,500
$1.78
5,000
$1.77
7,500 +
$1.75
Click for Quote
Log in
to unlock special pricing