Available Replacements
Alternative Packaging
MIC39150-2.5WU-TR
MIC39150-2.5WU-TR

Microchip Technology

In Stock: 0

Minimum Order: 188

VIEW PRODUCT
Image is representational - see mfr. specs

MIC39150-2.5WU

Microchip Technology

LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) TO-263 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) TO-263 Tube
Search Keywords: MIC3915025WU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC39150-2.5WU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Line Regulation:
    0.5 %
  • Family:
    MIC39150
  • Function:
    LDO
  • Dimension:
    10.67(Max) x 9.17(Max) x 4.6(Max) mm
  • Load Regulation:
    1 %
  • Junction to Case:
    2 °C/W
  • Junction to Ambient:
    N/A
  • Accuracy:
    ±1 %
  • Maximum Dropout Voltage @ Current:
    0.2@100mA,0.5@1.5A V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8 can ship
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.112
50
$1.920
100
$1.860
250
$1.790
500
$1.770
1,000
$1.680
2,500
$1.670
5,000
$1.660
7,500 +
$1.640
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!