Available Replacements
Alternative Packaging
MIC39150-1.8WU
MIC39150-1.8WU

Microchip Technology

em estoque: 0

MIN ORDEM: 50

VIEW PRODUCT

MIC39150-1.8WU-TR

Microchip Technology

LDO Regulator Pos 1.8V 1.5A 4-Pin(3+Tab) TO-263 T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
LDO Regulator Pos 1.8V 1.5A 4-Pin(3+Tab) TO-263 T/R
Search Keywords: MIC3915018WUTR
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Microchip Technology
  • Número do item:
    MIC39150-1.8WU-TR
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    750
  • Dimension:
    10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
  • Accuracy:
    ±1 %
  • Family:
    MIC39150
  • Load Regulation:
    18361%
  • Line Regulation:
    0.58360%
  • Junction to Case:
    28359°C/W
  • Maximum Dropout Voltage @ Current:
    0.2@100mA,0.5@1.5A V
  • Junction to Ambient:
    N/A
  • Function:
    LDO8385
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Manufacturer Stock:
9 Pode enviar
MOQ para qtd. fora de estoque:
188
34 Weeks Pode enviar 6/1/27
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$3.883
188
$3.530
375
$2.180
563
$1.720
750 +
$1.690
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!