Available Replacements
Alternative Packaging
MIC39102YM-TR MIC39102YM-TR Microchip Technology
MIC39102YM-TR

Microchip Technology

In Stock: 2,265

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC39102YM

LDO Regulator Pos 1.24V to 16V 1A 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 16V 1A 8-Pin SOIC N Tube
Search Keywords: MIC39102YM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC39102YM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Maximum Dropout Voltage @ Current: 0.2@100mA,0.5@750mA,0.55@1A V
Function: LDO
Load Regulation: 1 %
Accuracy: ±1 %
Junction to Case: 20 °C/W
Dimension: 4.93 x 3.94 x 1.48 mm
Line Regulation: 0.5 %
Family: MIC39102
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC39102YM RoHS compliant?
Yes, MIC39102YM is RoHS compliant.
What is the lead time for MIC39102YM?
The standard lead time for MIC39102YM is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 745
Can Ship immediately
Manufacturer Stock:
3,610 can ship
Minimum Order Quantity:
95
Order Increment:
95
6 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$0.972
190
$0.953
570
$0.947
1,045
$0.924
2,565
$0.908
5,035
$0.906
7,505
$0.903
10,070 +
$0.901
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!