Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC39101-5.0YM

LDO Regulator Pos 5V 1A 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 1A 8-Pin SOIC N Tube
Search Keywords: MIC3910150YM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC39101-5.0YM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Accuracy:
    ±1 %
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Line Regulation:
    0.5 %
  • Maximum Dropout Voltage @ Current:
    0.2@100mA,0.5@750mA,0.55@1A V
  • Load Regulation:
    1 %
  • Junction to Ambient:
    N/A
  • Family:
    MIC39101
  • Function:
    LDO
  • Junction to Case:
    20 °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC39101-5.0YM RoHS compliant?
Yes, MIC39101-5.0YM is RoHS compliant.
What is the lead time for MIC39101-5.0YM?
The standard lead time for MIC39101-5.0YM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,325
Can Ship immediately
Minimum Order Quantity:
95
Order Increment:
95
4 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
95
$0.972
190
$0.953
570
$0.947
1,045
$0.924
2,565
$0.908
5,035
$0.906
7,505
$0.903
10,070 +
$0.901
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!