Available Replacements
Alternative Packaging
MIC39100-1.8WS MIC39100-1.8WS Microchip Technology
MIC39100-1.8WS

Microchip Technology

In Stock: 780

Minimum Order: 78

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC39100-1.8WS-TR

LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MIC3910018WSTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC39100-1.8WS-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Function: LDO
Maximum Dropout Voltage @ Current: 0.2@100mA,0.5@750mA,0.55@1A V
Family: MIC39100
Load Regulation: 1 %
Dimension: 6.5 x 3.5 x 1.6 mm
Line Regulation: 0.5 %
Junction to Case: 15 °C/W
Accuracy: ±1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC39100-1.8WS-TR RoHS compliant?
Yes, MIC39100-1.8WS-TR is RoHS compliant.
What is the lead time for MIC39100-1.8WS-TR?
The standard lead time for MIC39100-1.8WS-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
8 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$1.768
1,250
$1.088
1,875
$0.861
2,500 +
$0.844
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!