Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC39100-1.8WS

LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MIC3910018WS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC39100-1.8WS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 78
Family: MIC39100
Load Regulation: 1 %
Maximum Dropout Voltage @ Current: 0.2@100mA,0.5@750mA,0.55@1A V
Junction to Case: 15 °C/W
Line Regulation: 0.5 %
Dimension: 6.5 x 3.5 x 1.6 mm
Function: LDO
Accuracy: ±1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC39100-1.8WS RoHS compliant?
Yes, MIC39100-1.8WS is RoHS compliant.
What is the lead time for MIC39100-1.8WS?
The standard lead time for MIC39100-1.8WS is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 780
Ships today, if you order in
Minimum Order Quantity:
78
Order Increment:
78
31 Weeks can ship 6/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
78
$1.84
312
$1.50
546
$1.47
1,014
$1.42
2,574
$1.41
5,070
$1.40
7,566
$1.39
10,062 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!