- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC38HC45-1YM
MIC38HC45-1YM
Microchip Technology
Current Mode PWM Controller 1A 500kHz 14-Pin SOIC Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Current Mode PWM Controller 1A 500kHz 14-Pin SOIC Tube
Search Keywords: MIC38HC451YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC38HC45-1YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Control Method:Current Mode PWM Controller11075
-
Dimension:8.64 x 3.9 x 1.4811076mmmm
-
Maximum Operating Supply Voltage:20 V
-
Adjustable Output:No11074
-
Fall Time:15 ns
-
Family:MIC38HC45
-
Maximum Duty Cycle:50(Typ) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54
Order Increment:
54
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
54
$1.92
108
$1.86
270
$1.79
540
$1.77
1,026
$1.68
2,538
$1.67
5,022
$1.66
7,506 +
$1.64
Click for Quote
Log in
to unlock special pricing