- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC38HC43YM
Microchip Technology
MIC38HC43YM
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC38HC43YM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
95 |
| Dimension: | 4.93 x 3.94 x 1.48 mm |
| Fall Time: | 15 ns |
| Adjustable Output: | No |
| Maximum Duty Cycle: | 96(Typ) % |
| Control Method: | Current Mode PWM Controller |
| Family: | MIC38HC43 |
| Maximum Operating Supply Voltage: | 20 V |