- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC38HC42YN
Microchip Technology
MIC38HC42YN
Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC38HC42YN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Control Method:Current Mode PWM Controller11075
-
Fall Time:15 ns
-
Adjustable Output:No11074
-
Maximum Duty Cycle:96(Typ) %
-
Family:MIC38HC42
-
Dimension:9.53 x 6.35 x 3.8111076mm(Max)mm
-
Maximum Operating Supply Voltage:20 V