help desk software
Image is representational - see mfr. specs

Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N Tube
Search Keywords: MIC38HC42YM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC38HC42YM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Fall Time:
    15 ns
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Maximum Duty Cycle:
    96(Typ) %
  • Adjustable Output:
    No
  • Control Method:
    Current Mode PWM Controller
  • Maximum Operating Supply Voltage:
    20 V
  • Family:
    MIC38HC42
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,328 can ship
Minimum Order:
95
Order Increment:
95
7 Weeks can ship 1/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
95
$1.27
190
$1.22
570
$1.16
1,045
$1.14
2,565
$1.10
5,035
$1.08
7,505 +
$1.07
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
625