- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC38C45YN
Microchip Technology
MIC38C45YN
Current Mode PWM Controller 500mA 500kHz 8-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Current Mode PWM Controller 500mA 500kHz 8-Pin PDIP Tube
Search Keywords: MIC38C45YN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC38C45YN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Fall Time:30 ns
-
Maximum Operating Supply Voltage:20 V
-
Family:MIC38C45
-
Maximum Duty Cycle:50(Typ) %
-
Adjustable Output:No11074
-
Dimension:9.53 x 6.35 x 3.8111076mm(Max)mm
-
Control Method:Current11075
Product Guides
+
Frequently Asked Questions
Is MIC38C45YN RoHS compliant?
Yes, MIC38C45YN is RoHS compliant.
What is the lead time for MIC38C45YN?
The standard lead time for MIC38C45YN is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$1.39
250
$1.27
500
$1.26
1,000
$1.19
2,500
$1.15
5,000
$1.14
7,500
$1.13
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing