- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC38C45YMM
MIC38C45YMM
Microchip Technology
Current Mode PWM Controller 500mA 500kHz 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Current Mode PWM Controller 500mA 500kHz 8-Pin MSOP Tube
Search Keywords: MIC38C45YMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC38C45YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Adjustable Output:No11074
-
Maximum Duty Cycle:50(Typ) %
-
Dimension:3 x 3 x 0.9211076mmmm
-
Fall Time:30 ns
-
Control Method:Current11075
-
Maximum Operating Supply Voltage:20 V
-
Family:MIC38C45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$1.518
100
$1.380
300
$1.330
500
$1.310
1,000
$1.250
2,500
$1.240
5,000
$1.230
7,500
$1.220
10,000 +
$1.210
Click for Quote
Log in
to unlock special pricing