- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC38C45YM
MIC38C45YM
Microchip Technology
Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N Tube
Search Keywords: MIC38C45YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC38C45YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Maximum Duty Cycle:50(Typ) %
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Maximum Operating Supply Voltage:20 V
-
Adjustable Output:No
-
Control Method:Current Mode PWM Controller
-
Family:MIC38C45
-
Fall Time:30 ns
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
Order Increment:
95
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
95
$1.45
190
$1.44
570
$1.33
1,045
$1.29
2,565
$1.28
5,035
$1.27
7,505
$1.26
10,070 +
$1.25
Click for Quote
Log in
to unlock special pricing