Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC38C45AYMM

Current Mode PWM Controller 500mA 500kHz 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Current Mode PWM Controller 500mA 500kHz 8-Pin MSOP Tube
Search Keywords: MIC38C45AYMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC38C45AYMM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Maximum Duty Cycle:
    50(Typ) %
  • Dimension:
    3 x 3 x 0.9211076mmmm
  • Fall Time:
    30 ns
  • Control Method:
    Current11075
  • Maximum Operating Supply Voltage:
    20 V
  • Adjustable Output:
    No11074
  • Family:
    MIC38C45
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC38C45AYMM RoHS compliant?
Yes, MIC38C45AYMM is RoHS compliant.
What is the lead time for MIC38C45AYMM?
The standard lead time for MIC38C45AYMM is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.41
300
$1.36
500
$1.34
1,000
$1.27
2,500
$1.26
5,000
$1.25
7,500
$1.24
10,000 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!