help desk software
Image is representational - see mfr. specs

MIC38C44AYM-TR

Microchip Technology

Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N T/R
Search Keywords: MIC38C44AYMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC38C44AYM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Operating Supply Voltage:
    20 V
  • Dimension:
    4.93 x 3.94 x 1.4811076mmmm
  • Adjustable Output:
    No11074
  • Family:
    MIC38C44
  • Fall Time:
    30 ns
  • Control Method:
    Current11075
  • Maximum Duty Cycle:
    50(Typ) %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
7 Weeks can ship 1/12/26
Backorder
Price (USD)
Qty
Unit Price
625
$2.52
1,250
$1.55
1,875
$1.23
2,500 +
$1.20
Click for Quote
Log in to unlock special pricing