help desk software
Image is representational - see mfr. specs

Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N Tube
Search Keywords: MIC38C44AYM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC38C44AYM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Dimension:
    4.93 x 3.94 x 1.4811076mmmm
  • Family:
    MIC38C44
  • Maximum Duty Cycle:
    50(Typ) %
  • Control Method:
    Current11075
  • Maximum Operating Supply Voltage:
    20 V
  • Fall Time:
    30 ns
  • Adjustable Output:
    No11074
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
95
Order Increment:
95
7 Weeks can ship 1/12/26
Backorder
Price (USD)
Qty
Unit Price
95
$1.171
190
$1.123
570
$1.106
1,045
$1.051
2,565
$1.012
5,035
$0.997
7,505 +
$0.982
Click for Quote
Log in to unlock special pricing