Available Replacements
Alternative Packaging
MIC38C43YM-TR
MIC38C43YM-TR

Microchip Technology

In Stock: 2,500

Minimum Order: 250

VIEW PRODUCT
Image is representational - see mfr. specs

Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N Tube
Search Keywords: MIC38C43YM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC38C43YM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Dimension:
    4.93 x 3.94 x 1.4811076mmmm
  • Maximum Duty Cycle:
    96(Typ) %
  • Fall Time:
    30 ns
  • Family:
    MIC38C43
  • Adjustable Output:
    No11074
  • Control Method:
    Current11075
  • Maximum Operating Supply Voltage:
    20 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
855 can ship
Minimum Order Quantity:
95
Order Increment:
95
7 Weeks can ship 7/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
95
$1.05
190
$1.04
570
$1.03
1,045
$1.02
2,565
$1.01
5,035
$1.00
7,505
$0.99
10,070 +
$0.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!