help desk software
Image is representational - see mfr. specs

Current Mode PWM Controller 500mA 500kHz 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Current Mode PWM Controller 500mA 500kHz 8-Pin MSOP Tube
Search Keywords: MIC38C43AYMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC38C43AYMM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Fall Time:
    30 ns
  • Maximum Duty Cycle:
    96(Typ) %
  • Adjustable Output:
    No11074
  • Control Method:
    Current11075
  • Family:
    MIC38C43
  • Maximum Operating Supply Voltage:
    20 V
  • Dimension:
    3 x 3 x 0.9211076mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000 can ship
Minimum Order:
100
Order Increment:
100
52 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.41
300
$1.34
500
$1.32
1,000
$1.27
2,500
$1.22
5,000
$1.20
7,500 +
$1.19
Click for Quote
Log in to unlock special pricing