- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC38C43-1YM
MIC38C43-1YM
Microchip Technology
Current Mode PWM Controller 500mA 500kHz 14-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Current Mode PWM Controller 500mA 500kHz 14-Pin SOIC N Tube
Search Keywords: MIC38C431YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC38C43-1YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Maximum Duty Cycle:96(Typ) %
-
Fall Time:30 ns
-
Dimension:8.64 x 3.9 x 1.4811076mmmm
-
Control Method:Current11075
-
Maximum Operating Supply Voltage:20 V
-
Adjustable Output:No11074
-
Family:MIC38C43
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
54
Order Increment:
54
7 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$1.694
54
$1.540
270
$1.430
540
$1.420
1,026
$1.350
2,538
$1.340
5,022
$1.330
7,506
$1.320
10,044 +
$1.310
Click for Quote
Log in
to unlock special pricing
Alternative Packaging