- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC38C42YN
MIC38C42YN
Microchip Technology
Current Mode PWM Controller 500mA 500kHz 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Current Mode PWM Controller 500mA 500kHz 8-Pin PDIP Tube
Search Keywords: MIC38C42YN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC38C42YN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Adjustable Output:No11074
-
Family:MIC38C42
-
Maximum Duty Cycle:96(Typ) %
-
Maximum Operating Supply Voltage:20 V
-
Dimension:9.53 x 6.35 x 3.8111076mm(Max)mm
-
Fall Time:30 ns
-
Control Method:Current11075
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
2,050
can ship
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$1.39
250
$1.27
500
$1.26
1,000
$1.19
2,500
$1.15
5,000
$1.14
7,500
$1.13
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing