- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC38C42YM-TR
Microchip Technology
MIC38C42YM-TR
Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC38C42YM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Control Method:Current11075
-
Dimension:4.93 x 3.94 x 1.4811076mmmm
-
Fall Time:30 ns
-
Adjustable Output:No11074
-
Family:MIC38C42
-
Maximum Operating Supply Voltage:20 V
-
Maximum Duty Cycle:96(Typ) %