Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC38C42AYM

Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N Tube
Search Keywords: MIC38C42AYM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC38C42AYM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Fall Time: 30 ns
Control Method: Current11075
Family: MIC38C42
Maximum Operating Supply Voltage: 20 V
Dimension: 4.93 x 3.94 x 1.4811076mmmm
Maximum Duty Cycle: 96(Typ) %
Adjustable Output: No11074
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC38C42AYM RoHS compliant?
Yes, MIC38C42AYM is RoHS compliant.
What is the lead time for MIC38C42AYM?
The standard lead time for MIC38C42AYM is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
Order Increment:
95
9 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
95
$1.39
190
$1.33
570
$1.26
1,045
$1.20
2,565
$1.19
5,035
$1.18
7,505
$1.17
10,070 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!