- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC38C42-1YM
Microchip Technology
MIC38C42-1YM
Current Mode PWM Controller 500mA 500kHz 14-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC38C42-1YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Dimension:8.64 x 3.9 x 1.4811076mmmm
-
Maximum Operating Supply Voltage:20 V
-
Family:MIC38C42
-
Control Method:Current11075
-
Fall Time:30 ns
-
Adjustable Output:No11074
-
Maximum Duty Cycle:96(Typ) %