- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC3839YMM
Microchip Technology
MIC3839YMM
Current Mode PWM Controller 1A 1000kHz Automotive 10-Pin MSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC3839YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Fall Time:25 ns
-
Control Method:Current/Voltage Mode PWM Controller11075
-
Dimension:3 x 3 x 0.9211076mmmm
-
Maximum Operating Supply Voltage:15 V
-
Adjustable Output:No11074
-
Family:MIC3839
-
Maximum Duty Cycle:50 %