- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- MIC38300HYHL-TR
Available Replacements
RECOMMENDED REPLACEMENT
Microchip Technology
MIC38300HYHL-TR
Adjustable LDO Voltage Regulator - 3V to 5.5V - 850mV Drop - 1V to 5V/2.2A Out - UDFN-28.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Adjustable LDO Voltage Regulator - 3V to 5.5V - 850mV Drop - 1V to 5V/2.2A Out - UDFN-28.
Search Keywords: MIC38300HYHLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC38300HYHL-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Input Voltage:3 to 5.5 V
-
Number of Outputs:1
-
Output Voltage:1(Min) V
-
Output Current:3 A
-
Output Power:N/A
-
Mounting:Surface Mount
-
Type:Step Down
-
Dimension:6 x 4 x 0.85(Max) mm
-
Output Type:Adjustable
-
Family:MIC38300
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MIC38300HYHL-TR discontinued?
Yes, MIC38300HYHL-TR from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MIC38300HYHL-TR?
The recommended replacement for MIC38300HYHL-TR is MIC38300AHYHL-TR from Microchip Technology, available from OnlineComponents.com.
Is MIC38300HYHL-TR RoHS compliant?
Yes, MIC38300HYHL-TR is RoHS compliant.
What is the lead time for MIC38300HYHL-TR?
The standard lead time for MIC38300HYHL-TR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.