- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MIC3809YMM
Microchip Technology
MIC3809YMM
Current Mode PWM Controller 1A 10kHz to 1000kHz Automotive 8-Pin MSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC3809YMM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Maximum Operating Supply Voltage: | 15 V |
| Control Method: | Current |
| Dimension: | 3 x 3 x 0.92 mm |
| Family: | MIC3809 |
| Maximum Duty Cycle: | 50 % |
| Adjustable Output: | No |
| Fall Time: | 60 ns |